What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX7129CQH+D

A/D 4.5Digits Tube MAX7129 Matte Tin (Sn) display driver 1mA 9V 4.57mm 0C~70C
$ 6.28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7129CQH+D.

_legacy Avnet

Datasheet12 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)

Related Parts

MicrochipTC7107CLW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PLCC
MicrochipTC7116CLW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PLCC
MicrochipTC7106CLW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PLCC
Analog DevicesICL7109CQH+TD
Analog to Digital Converters - ADC 12-Bit A/D Converter with 3-State Binary Outputs
Texas InstrumentsADC12048CIV
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85
Analog DevicesAD7859APZ
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices MAX7129CQH+D provided by its distributors.

A/D 4.5Digits Tube MAX7129 Matte Tin (Sn) display driver 1mA 9V 4.57mm 0C~70C
MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 112-Pin LQFP Brick
ADC Single Dual Slope 4 1/2Digit LCD 44-Pin PLCC
IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC
MAX7129 4-1/2 DIGIT SINGLE-CHIP
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated