What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX704SCPA+

ROHS3Compliant Tube Battery Backup Circuit MATTE TIN supervisor 3.02V 9.375mm 140ms 727mW
$ 7.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX704SCPA+.

Ciiva

Datasheet13 pages11 years ago

ShanghaiCT

DigiKey

Components Direct

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX704SCPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.78
$ 7.78
Stock
60,549
52,914
Authorized Distributors
1
1
Case/Package
PDIP
-
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.85 V
2.85 V
Overvoltage Threshold
3.02 V
3.02 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesADM709SANZ
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesMAX704TCPA+
Processor Supervisor 3.085V 1V to 5.5V 8-Pin PDIP N
Analog DevicesADM709RANZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM709RAN
IC SUPERVISOR MPU 2.63V RS 8DIP
Analog DevicesMAX704TEPA+
ROHS3Compliant Tube MAX704 Battery Backup Circuit supervisor 3.17V 9.375mm 140ms Minimum 727mW
Analog DevicesMAX704REPA+
ROHS3Compliant Tube MAX704 Battery Backup Circuit supervisor 2.72V 9.375mm 140ms Minimum 727mW

Descriptions

Descriptions of Analog Devices MAX704SCPA+ provided by its distributors.

ROHS3Compliant Tube Battery Backup Circuit MATTE TIN supervisor 3.02V 9.375mm 140ms 727mW
3.0V/3.3V Microprocessor Supervisory Circuits
MAXIM INTEGRATED PRODUCTS MAX704SCPA+ SUPERVISORS
POWER SUPPLY SUPPORT CIRCUIT, FI
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated