Analog Devices MAX699CWE

IC SUPERVISOR 1 CHANNEL 16SOIC / Low-Cost, Power-On Reset and Watchdog Controllers
$ 2.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX699CWE.

Augswan

Datasheet5 pages12 years ago

Components Direct

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX699CWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 4.267
$ 4.267
Stock
216,448
234,815
234,815
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Number of Voltages Monitored
1
-
-
Reset
Active High/Active Low
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM699AR
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesADM699ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R
Analog DevicesMAX699EWE+
Processor Supervisor 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W Tube
Analog DevicesMAX691ACWE+T
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W T/R
Analog DevicesMAX691ACSE+T
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX699CWE provided by its distributors.

IC SUPERVISOR 1 CHANNEL 16SOIC / Low-Cost, Power-On Reset and Watchdog Controllers
LOW COST POWER-ON RESET AND WATCH DOG CONTROLLER Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated