What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6792TPSD2+

LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6792TPSD2+.

Ciiva

Datasheet24 pages8 years ago

SHENGYU ELECTRONICS

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6792TPSD2+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 2.03
Stock
90,604
98,019
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
2
2
Max Output Current
-
-
Min Input Voltage
5 V
5 V
Max Input Voltage
72 V
72 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX6793TPSD2+
High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Analog DevicesMAX6791TPTD2+T
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +3.053V, BICMOS, QCC20
Analog DevicesMAX6794TPLD2+T
LDO Regulator Pos 1.8V to 11V5V5V 0.15A 20-Pin TQFN EP T/R

Descriptions

Descriptions of Analog Devices MAX6792TPSD2+ provided by its distributors.

LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP
IC REG LINEAR 3.3V 150MA 20TQFN
IC SUPERVISOR 2 CHANNEL 20TQFN
2-CHANNEL POWER SUPPLY MANAGEMENT CKT QCC20
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated