What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6791TPTD2+T

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +3.053V, BICMOS, QCC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6791TPTD2+T.

DigiKey

Datasheet25 pages19 years ago

_legacy Avnet

Ciiva

ShanghaiCT

CAD Models

Download Analog Devices MAX6791TPTD2+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
Stock
5,555
29,231
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
20
20
Number of Voltages Monitored
2
2
Reset
Active Low
Active Low
Reset Timeout
8.75 ms
8.75 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
5 V
-
Max Supply Voltage
72 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-16
LTD Date2021-04-18

Related Parts

Analog DevicesMAX6793TPSD2+
High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Analog DevicesMAX6792TPLD2+
LDO Regulator Pos 1.8V to 11V5V5V 0.15A 20-Pin TQFN EP
Analog DevicesMAX6792TPSD2+
LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP

Descriptions

Descriptions of Analog Devices MAX6791TPTD2+T provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +3.053V, BICMOS, QCC20
High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions
Ciiva
ROHS3Compliant Tape & Reel (TR) MAX6791 FIXED OR ADJ WATCH DOG TIMEOUT PERIODS supervisor 14V 5mm 8.75ms Minimum 2.6667W
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6791TPTD2-T
  • MAX6791TPTD2T