What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6735KASVD3

Dual Gull Wing Power Supply Management Circuit Bicmos Supervisor 85C 0.039MA 714MW 0.635MM
$ 2.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6735KASVD3.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.29
$ 3.07
Stock
73,167
82,010
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Voltages Monitored
-
3
Reset
-
Active Low
Reset Timeout
-
210 ms
Undervoltage Threshold
-
1.53 V
Overvoltage Threshold
-
1.62 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6734KASHD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Analog DevicesMAX6729KAVHD3+
Processor Supervisor 1.575V/1.313V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23
Analog DevicesMAX6729KAVDD3+
Processor Supervisor 1.575V/0.788V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23

Descriptions

Descriptions of Analog Devices MAX6735KASVD3 provided by its distributors.

DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT BICMOS supervisor 85C 0.039mA 714mW 0.635mm
Dual-Voltage Microprocessor Supervisory Circuit with Independent Watchdog Output 2.925V/1575V 210ms Reset Timeout Delay 8-Pin SOT-23
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated