What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6729KAVHD3+

Processor Supervisor 1.575V/1.313V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23
$ 1.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6729KAVHD3+.

Components Direct

Datasheet19 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6729KAVHD3+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 3.07
Stock
23,039
93,670
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23-8
Number of Pins
8
8
Number of Voltages Monitored
-
3
Reset
-
Active Low
Reset Timeout
-
140 ms
Undervoltage Threshold
-
1.275 V
Overvoltage Threshold
-
1.35 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6726KASVD3+
Processor Supervisor 2.925V/1.575V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23
Analog DevicesMAX6725AKALTD3+
Dual/Triple, Ultra-Low-Voltage, SOT23 µP Supervisory Circuits
Analog DevicesMAX6727KAZGD3+
Processor Supervisor 2.313V/1.11V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23

Descriptions

Descriptions of Analog Devices MAX6729KAVHD3+ provided by its distributors.

Processor Supervisor 1.575V/1.313V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23
DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT BICMOS (Type) Supervisor 85C 714mW 2.9mm 5.5V
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated