What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6735KASHD3+

Active Low Obsolete DUAL GULL WING Multi-Voltage Supervisor Supervisor -40C~85C TA 39muA 444.4mW 140ms Minimum
$ 1.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6735KASHD3+.

IHS

Datasheet15 pages16 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.9
$ 3.07
$ 3.07
Stock
25,485
68,439
68,439
Authorized Distributors
1
1
1
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Voltages Monitored
-
3
3
Reset
-
Active Low
Active Low
Reset Timeout
-
140 ms
140 ms
Undervoltage Threshold
-
1.275 V
1.275 V
Overvoltage Threshold
-
1.35 V
1.35 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Analog DevicesMAX6729KAVHD3+
Processor Supervisor 1.575V/1.313V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23
Analog DevicesMAX6729KAVDD3+
Processor Supervisor 1.575V/0.788V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23
Analog DevicesMAX6727KAYDD3+
Processor Supervisor 2.188V/0.788V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23

Descriptions

Descriptions of Analog Devices MAX6735KASHD3+ provided by its distributors.

Active Low Obsolete DUAL GULL WING Multi-Voltage Supervisor Supervisor -40C~85C TA 39muA 444.4mW 140ms Minimum
Voltage Supervisor/Reset IC, BICMOS, PDSO8
Processor Supervisor 0.9V to 5V 8-Pin SOT-23
IC SUPERVISOR 3 CHANNEL SOT23-8
ICPOWER SUPPLY SUPERVISORBICMOSTSSOP8PINPLASTIC
Power Management Circuits; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated