What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6701AZKA+T

ROHS3Compliant Strip Multi-Voltage Supervisor TIN supervisor 5.5V 2.9mm 140ms 714mW
$ 2.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6701AZKA+T.

Components Direct

Datasheet12 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6701AZKA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.86
Stock
92,356
16,990
Authorized Distributors
1
1
Case/Package
SOT-23-8
SOT-23
Number of Pins
8
8
Number of Voltages Monitored
3
-
Reset
Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
2.25 V
-
Overvoltage Threshold
2.38 V
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6703ZKA+T
ROHS3Compliant Strip Multi-Voltage Supervisor Matte Tin (Sn) supervisor 2.5V 2.9mm 140ms 714mW
Analog DevicesMAX6703AZKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6701SKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer

Descriptions

Descriptions of Analog Devices MAX6701AZKA+T provided by its distributors.

ROHS3Compliant Strip Multi-Voltage Supervisor TIN supervisor 5.5V 2.9mm 140ms 714mW
IC SUPERVISOR 3 CHANNEL SOT23-8
MAXIM INTEGRATED PRODUCTS MAX6701AZKA+T SUPERVISORS
3-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO8
POWER SUPPLY MANAGEMENT CIRCUIT,
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated