Analog Devices MAX6675ISA

Sensor and Detector Interface 5.5V 0.7mA Serial Interface 8-Pin SOIC N
$ 6.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6675ISA.

Augswan

Datasheet7 pages0 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-0.69%

CAD Models

Download Analog Devices MAX6675ISA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.43
$ 16.36
$ 16.36
Stock
449,307
575,703
575,703
Authorized Distributors
1
6
6
Bandwidth
-
-
-
Interface
SPI
SPI
SPI
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-20 °C
-20 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Operating Supply Voltage
5.5 V
5.5 V
5.5 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
Digital
Digital
Digital
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Related Parts

Texas InstrumentsLM76CHMX-5
SENSOR DIGITAL -20C-85C 8SOIC "Temperature Sensor Digital, Local -20°C ~ 85°C 12 b 8-SOIC"
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL
Texas InstrumentsLM74CIM-3/NOPB
SENSOR DIGITAL -55C-150C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC"
Texas InstrumentsLM74CIM-5/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
MicrochipTCN75AVOA
SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC"
MicrochipTC77-3.3MOA
SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC"

Descriptions

Descriptions of Analog Devices MAX6675ISA provided by its distributors.

Sensor and Detector Interface 5.5V 0.7mA Serial Interface 8-Pin SOIC N
Temp Sensor Digital Serial (SPI) 8-Pin SOIC N
MAX6675 IC Thermocouple Conditioner -20C~85C 1.5B 1.5mm 1.5mA
COLD-JUNCTION-COMPENSATED K-THERMOCOUPLE-TO-D<AZ
IC CONV THERMO TO DIGITAL 8SOIC
COLD-JUNCTION-COMPENSATED K-THERMOCOUPLE-TO-DIGITAL CONVERTER (0 DEG CEL TO +1024 DEG CEL) Analog Circuit, 1 Func, BICMOS, PDSO8
THERMOCOUPLE DIGITAL CONVERTER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated