Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX634CPA

Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8

$ 3.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX634CPA.

_legacy Avnet

Datasheet12 pages30 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.03
$ 4
Stock
162,052
113,433
Authorized Distributors
1
1
Case/Package
-
PDIP
Number of Pins
-
8
Number of Outputs
-
1
Max Output Current
-
150 mA
Switching Frequency
-
75 kHz
Min Input Voltage
-
2.3 V
Max Input Voltage
-
16.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
No

Descriptions

Descriptions of Analog Devices MAX634CPA provided by its distributors.

Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8
IC REG BUCK-BOOST ADJ 150MA 8DIP
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Conv DC-DC Single Inv 2.3V to 16.5V 8-Pin PDIP N
VOLTAGE-MODE Non-RoHS Compliant Adjustable Negative Switching Regulator IC 0C~70C TA 100Hz~75kHz 150mA 7.62mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated