Analog Devices MAX6198CESA

V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N
$ 1.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6198CESA.

Augswan

Datasheet14 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6198CESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 3.471
$ 3.471
Stock
216,592
118,890
118,890
Authorized Distributors
1
4
4
Case/Package
SO
-
-
Number of Pins
8
-
-
Max Output Current
500 µA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
13.5 V
-
-
Min Output Voltage
4.096 V
-
-
Max Output Voltage
-
-
-
Tolerance
0.24 %
-
-
Temperature Coefficient
25 ppm/°C
-
-
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6190CESA+T
V-Ref Precision 1.25V 0.5mA 8-Pin SOIC N T/R
Analog DevicesMAX6191BESA
10ppm/℃ Fixed 500μA 105µVrms 40µVp-p 2.048V 2.048V ±0.24% SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Analog DevicesMAX6192CESA
IC VREF SERIES 0.4% 8SOIC / Precision, Micropower, Low-Dropout Voltage References

Descriptions

Descriptions of Analog Devices MAX6198CESA provided by its distributors.

V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N
8ppm/℃ 13.5V 4.096V 0.2 uV/uA SOIC-NARROW-8 SMD mount 5mm*4mm*1.5mm
IC VREF SERIES PREC 4.1V 8-SOIC
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated