Analog Devices MAX6191BESA

10ppm/℃ Fixed 500μA 105µVrms 40µVp-p 2.048V 2.048V ±0.24% SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
$ 2.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6191BESA.

_legacy Avnet

Datasheet14 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6191BESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 6.15
Stock
204,615
314,377
Authorized Distributors
1
4
Case/Package
SOIC
-
Number of Pins
8
8
Max Output Current
500 µA
-
Min Input Voltage
2.5 V
-
Max Input Voltage
12.6 V
-
Min Output Voltage
2.048 V
-
Max Output Voltage
-
-
Tolerance
0.24 %
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesMAX6193BESA+
V-Ref Precision 3V 0.5mA 8-Pin SOIC N
Analog DevicesMAX6191AESA
5ppm/℃ Fixed 500μA 105µVrms 40µVp-p 2.048V 13.5V 2.048V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX6190CESA+
V-Ref Precision 1.25V 0.5mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX6191BESA provided by its distributors.

10ppm/℃ Fixed 500μA 105µVrms 40µVp-p 2.048V 2.048V ±0.24% SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Precision, Micropower, Low-Dropout Voltage References | IC VREF SERIES 2.048V 8SOIC
V-Ref Precision 2.048V 0.5mA 8-Pin SOIC N
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated