Analog Devices MAX6160ESA

IC VREF SERIES 12.4V 1% 8SOIC / SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
$ 1.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6160ESA.

Augswan

Datasheet12 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6160ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 5.2
Stock
166,655
145,290
Authorized Distributors
1
6
Case/Package
SOIC
-
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
2.7 V
-
Max Input Voltage
12.6 V
-
Min Output Voltage
1.23 V
-
Max Output Voltage
2.55 V
-
Tolerance
1 %
-
Temperature Coefficient
-
15 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesMAX6190CESA+
V-Ref Precision 1.25V 0.5mA 8-Pin SOIC N
Analog DevicesMAX6029ESA25+
MAX6029 Series 2.5 V 0.2% SMT Precision Voltage Reference - SOIC-8N
Analog DevicesMAX6162AESA+
V-Ref Precision 2.048V 5mA 8-Pin SOIC N / IC VREF SERIES 2.048V 8SOIC
Analog DevicesADR4540ARZ
4ppm/℃ 950μA Fixed 10mA 2.7µVp-p 4.096V 4.096V ±0.04% SOIC-8 SMD mount 1.75mm(height)
Analog DevicesADR4550ARZ
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 5V 8SOIC

Descriptions

Descriptions of Analog Devices MAX6160ESA provided by its distributors.

IC VREF SERIES 12.4V 1% 8SOIC / SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
V-Ref Adjustable 1.23V to 12.4V 8-Pin SOIC N
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated