Analog Devices MAX6160ESA+

EAR99 MAX6160 Tube 2002 voltage reference device 1mA 12.6V 500muVp-p 100ppm/C
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6160ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

ShanghaiCT

Inventory History

3 month trend:
+0.43%

CAD Models

Download Analog Devices MAX6160ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6120ESA+
MAX6120 Series 1.212 V ±1 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesMAX6161AESA+
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References
Analog DevicesMAX6190CESA+
V-Ref Precision 1.25V 0.5mA 8-Pin SOIC N
Analog DevicesADR4550ARZ
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 5V 8SOIC
Analog DevicesADR4540BRZ
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Analog DevicesADR4540ARZ
4ppm/℃ 950μA Fixed 10mA 2.7µVp-p 4.096V 4.096V ±0.04% SOIC-8 SMD mount 1.75mm(height)

Descriptions

Descriptions of Analog Devices MAX6160ESA+ provided by its distributors.

EAR99 MAX6160 Tube 2002 voltage reference device 1mA 12.6V 500muVp-p 100ppm/C
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Ref, Series, 1.23V-12.4V, Nsoic; Voltage Reference Type:Series - Adjustable; Product Range:Max6160 Series; Reference Voltage:1.23V To 12.4V; Initial Accuracy:1%; Temperature Coefficient:± 15Ppm/°C; Voltage Reference Case Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6160ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated