Analog Devices MAX6150ESA

SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References | IC VREF SERIES 5V 8SOIC
$ 1.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6150ESA.

_legacy Avnet

Datasheet9 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6150ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.49
$ 1.49
Stock
138,838
126,140
126,140
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
13.5 V
13.5 V
13.5 V
Min Output Voltage
5 V
-
-
Max Output Voltage
-
-
-
Tolerance
1 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6145ESA+T
V-Ref Precision 4.5V 8-Pin SOIC N T/R
Analog DevicesMAX6160ESA
IC VREF SERIES 12.4V 1% 8SOIC / SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
Analog DevicesMAX6195BESA+T
EAR99 MAX6195 Tape & Reel (TR) 2012 voltage reference device 500muA 12.6V 240muVrms 10ppm/C

Descriptions

Descriptions of Analog Devices MAX6150ESA provided by its distributors.

SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References | IC VREF SERIES 5V 8SOIC
50ppm/℃ 145μA Fixed 1mA 900µVp-p 35µVp-p 5V 5V ±1% SOIC-8 SMD mount
V-Ref Precision 5V 8-Pin SOIC N
IC VOLT/REF PREC 3-TERM 8-SOIC
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated