Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX549AEPA

Dual Serial Input Loading 4 Us Settling Time 8-BIT Dac PDIP8
$ 3.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX549AEPA.

_legacy Avnet

Datasheet16 pages29 years ago

Inventory History

3 month trend:
-49.06%

CAD Models

Download Analog Devices MAX549AEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 8.83
$ 8.83
Stock
78,072
332,254
332,254
Authorized Distributors
1
6
6
Case/Package
DIP
-
-
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX548AEPA+
+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package
Analog DevicesMAX518BCPA+
Digital to Analog Converters - DAC 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesLTC1662IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDIP8
Analog DevicesLTC1661CN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 30us Settling Time, PDIP8
Analog DevicesMAX515CPA+
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesLTC1257IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX549AEPA provided by its distributors.

DUAL SERIAL INPUT LOADING 4 us SETTLING TIME 8-BIT DAC PDIP8
Digital to Analog Converter 2-CH R-2R 8-Bit 8-Pin PDIP
+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in μMAX Package | IC DAC 8BIT V-OUT 8DIP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated