Analog Devices MAX542BCPD+

SERIAL Through Hole DUAL External Digital to Analog Converter 0C~70C 4.572mm 1mus (Typ) 2.5V
$ 28.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX542BCPD+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-32.89%

CAD Models

Download Analog Devices MAX542BCPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX542BCPD+.

Related Parts

Analog DevicesMAX542CCPD+
DAC 1-CH Segment 16-bit 14-Pin PDIP N
Analog DevicesMAX542ACPD+
SERIAL Through Hole DUAL External Digital to Analog Converter 0C~70C 4.572mm 1mus (Typ) 2.5V
Analog DevicesMAX545ACPD+
DAC 1-CH R-2R 14-bit 14-Pin PDIP N
Analog DevicesAD7542KRZ
Digital To Analogue Converter, 12 Bit, 4.75V To 5.25V, Wsoic, 16
Analog DevicesAD766JNZ
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDIP16
Analog DevicesAD766JN
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDIP16

Descriptions

Descriptions of Analog Devices MAX542BCPD+ provided by its distributors.

SERIAL Through Hole DUAL External Digital to Analog Converter 0C~70C 4.572mm 1mus (Typ) 2.5V
DAC 1-CH R-2R 16-bit 14-Pin PDIP N / IC DAC 16BIT SER V-OUT 5V 14-DIP
5V 16bit 1 16 SPI 5V R-2R PDIP-14 Through hole mounting 19.43mm(Length)*4.45mm(height)
+5V, Serial-Input, Voltage-Output 16-Bit DACs
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
DAC, 16BIT, DIP-14; Resolution (Bits):16bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:4.75V to 5.5V; ADC / DAC Case Style:DIP; No. of Pins:14Pins; Input Channel Type:Serial; Operating Temperature Min:0°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated