Analog Devices MAX538BEPA

Serial Input Loading 25 Us Settling Time 12-BIT Dac PDIP8
$ 9.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX538BEPA.

Augswan

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX538BEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.95
$ 12.54
Stock
152,426
108,259
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX538BCPA+
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesMAX539BCPA+
MAX539 Series 5 V SMT Low-Power Voltage-Output Serial 12-Bit DACs - PDIP-8
Analog DevicesMAX538ACPA
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesAD7233ANZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP8
Analog DevicesLTC1446IN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1456CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX538BEPA provided by its distributors.

SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP8
DAC 1-CH R-2R 12-bit 8-Pin PDIP N
5V 12bit 12 SPI 5V R-2R PDIP-8 Through hole mounting
IC DAC SERIAL +5V LP 12BIT 8-DIP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated