What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX531BESD

+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs | IC DAC 12BIT V-OUT 14SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX531BESD.

_legacy Avnet

Datasheet16 pages29 years ago

CAD Models

Download Analog Devices MAX531BESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.001
$ 12.001
Stock
102,361
91,476
91,476
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
12
12
12
Settling Time
25 µs
25 µs
25 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesMAX531BCSD+
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO14
Analog DevicesMAX504CSD+T
MAX504 Series ±5 V 25 µs Low-Power Voltage-Output Serial 10-Bit DACs - SOIC-14
Analog DevicesMAX504ESD+T
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesPM7543FSZ
12-Bit Serial Input MultiplyingCMOSD/AConverter
Analog DevicesDAC8143FSZ-REEL
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SOIC
Texas InstrumentsDAC7615UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX531BESD provided by its distributors.

+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs | IC DAC 12BIT V-OUT 14SOIC
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14
DAC 1-CH R-2R 12-bit 14-Pin SOIC N
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated