Analog Devices MAX5157BEEE

Dual Serial Input Loading 16 Us Settling Time 12-BIT Dac PDSO16
$ 9.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5157BEEE.

DigiKey

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.42
$ 13.43
Stock
120,042
128,372
Authorized Distributors
1
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
15 µs
15 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
-
Number of DAC Channels
-
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesMAX5173AEEE
DAC 1-CH R-2R 14-bit 16-Pin QSOP
Analog DevicesMAX5157AEEE
Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin QSOP Tube
Analog DevicesMAX5501AGAP+
Low-Cost, +5V and +3V DAC with Shutdown and Configurable Output Amplifiers

Descriptions

Descriptions of Analog Devices MAX5157BEEE provided by its distributors.

DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDSO16
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 0.6mA 4.89mm 2LSB
Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin QSOP Tube
2 3-Wire,SPI,Serial R-2R 12bit QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
IC DAC DUAL 3VOLT 12BIT 16-QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated