Analog Devices MAX5157AEEE

Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin QSOP Tube
$ 12.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5157AEEE.

_legacy Avnet

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.31
$ 13.06
$ 13.06
Stock
127,646
94,084
94,084
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesMAX5156BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX5157BEEE
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesMAX5501AGAP+
Low-Cost, +5V and +3V DAC with Shutdown and Configurable Output Amplifiers

Descriptions

Descriptions of Analog Devices MAX5157AEEE provided by its distributors.

Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin QSOP Tube
2.7V~3.6V 12bit 2 12 SPI 2.7V~3.6V R-2R QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
IC DAC DUAL 3VOLT 12BIT 16-QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated