Analog Devices MAX5130BEEE

13-BIT, Serial Voltage-out Dac
$ 6.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5130BEEE.

_legacy Avnet

Datasheet20 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.59
$ 10.663
Stock
132,961
1,164,329
Authorized Distributors
1
5
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
13
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX5120BEEE
12-BIT, SERIAL VOLTAGE-OUT DAC
Analog DevicesMAX5130AEEE
+3V/+5V, 13-Bit, Serial Voltage-Output DACs with Internal Reference | IC DAC 13BIT V-OUT 16QSOP
Analog DevicesMAX5156BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs

Descriptions

Descriptions of Analog Devices MAX5130BEEE provided by its distributors.

13-BIT, SERIAL VOLTAGE-OUT DAC
DAC 1-CH R-2R 13-bit 16-Pin QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
IC DAC SERIAL V-OUT 13BIT 16QSOP
5V 13 SPI 5V R-2R QSOP-16 SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated