Analog Devices MAX509BEWP+T

Dac 4-CH R-2R 8-BIT 20-PIN SOIC W T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX509BEWP+T.

_legacy Avnet

Datasheet22 pages15 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices MAX509BEWP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.35
$ 18.35
Stock
132,995
323,125
323,125
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX509ACWP+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX509AEWP+
DAC 4-CH R-2R 8-bit 20-Pin SOIC W
Analog DevicesMAX510BCWE+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesAD7399BRZ
Quad, Serial-Input 12-Bit/10-Bit DACs | IC DAC 10BIT V-OUT 16SOIC
Analog DevicesAD7399BRZ-REEL
IC DAC 10BIT V-OUT 16SOIC / 10 Bit Digital to Analog Converter 4 16-SOIC
Analog DevicesAD7399BR
Quad, Serial-Input 12-Bit/10-Bit DACs | IC DAC 10BIT V-OUT 16SOIC

Descriptions

Descriptions of Analog Devices MAX509BEWP+T provided by its distributors.

DAC 4-CH R-2R 8-bit 20-Pin SOIC W T/R
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX509BEWP-T
  • MAX509BEWPT