Analog Devices MAX4680CPE

Analog Switch Dual SPST 16-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4680CPE.

Augswan

Datasheet12 pages27 years ago

CAD Models

Download Analog Devices MAX4680CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.965
Stock
98,521
63,988
Authorized Distributors
0
3
Case/Package
DIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
400 ns
-
Turn-Off Delay Time
250 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
-
Max Supply Current
500 nA
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-
On Resistance (RON)
-
-
Number of Channels
-
2
Number of Bits
-
-

Related Parts

Analog DevicesMAX4621EPE
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog DevicesMAX4623CPE
Analog Switch Dual DPST 16-Pin PDIP N
Analog DevicesMAX4623EPE
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 62dB 34pF 34pF 5Ohm 480pC
Texas InstrumentsL293N
IC MTR DRV BIPOLAR 4.5-36V 16DIP Bipolar Motor Driver Bipolar Parallel 16-PDIP
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Texas InstrumentsMAX232NG4
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP

Descriptions

Descriptions of Analog Devices MAX4680CPE provided by its distributors.

Analog Switch Dual SPST 16-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC CLK GEN SPRED SPECTRM 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated