Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4461UEUT-T

Instrumentation Amplifier Single Rail-to-Rail 0.5V/us 2.85V to 5.25V 6-Pin SOT-23 T/R
$ 1.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4461UEUT-T.

_legacy Avnet

Datasheet20 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.53
$ 4.42
$ 4.42
Stock
225,075
206,827
206,827
Authorized Distributors
1
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
-
6
6
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
-
-
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
800 µA
800 µA
800 µA

Descriptions

Descriptions of Analog Devices MAX4461UEUT-T provided by its distributors.

Instrumentation Amplifier Single Rail-to-Rail 0.5V/us 2.85V to 5.25V 6-Pin SOT-23 T/R
Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6
INSTRUMENTATION AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4461UEUT+T