Analog Devices MAX4383ESE

OP Amp Single 485V/us 4.5V to 11V 16-Pin SOIC Tube
$ 2.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4383ESE.

_legacy Avnet

Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4383ESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 2.34
Stock
154,373
129,530
Authorized Distributors
1
2
Case/Package
SOIC
-
Number of Pins
16
16
Number of Circuits
4
-
Slew Rate
485 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
-
Power Supply Rejection Ratio (PSRR)
62 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
11 V
-
Operating Supply Current
7.5 mA
-

Related Parts

Analog DevicesMAX4382ESD+T
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4395ESD+T
Not Qualified GULL WING 2009 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 8.65mm
Analog DevicesMAX4394ESD
OP Amp Single 500V/us ±2.25V to ±5.5V/4.5V to 11V 14-Pin SOIC
Texas InstrumentsLMC6574AIM/NOPB
Quad Low Voltage (2.7V to 3V) Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLPC660AIM/NOPB
Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC660AIM
Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4383ESE provided by its distributors.

OP Amp Single 485V/us 4.5V to 11V 16-Pin SOIC Tube
7.5mA(x4 Channels) 485V/μs 70dB 75mA 4 5V ±5.5V,11V 3mV 8.5μA 210MHz SOIC-16 SMD mount 1.5mm(height)
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated