Analog Devices MAX4253EUB

OP Amp Dual GP R-R O/P ±2.75V/5.5V 10-Pin uMAX

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4253EUB.

Augswan

Datasheet16 pages13 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX4253EUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.627
$ 3.627
Stock
246,513
493,497
493,497
Authorized Distributors
0
4
4
Case/Package
UMAX
UMAX
UMAX
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
70 µV
70 µV
70 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
420 µA
420 µA
420 µA

Related Parts

Analog DevicesMAX4252EUA+T
MAX4252 Series 5.5V 3 MHz Rail to Rail Operational Amplifier - MICRO-8
Analog DevicesMAX4252EUA
420μA(x2 Channels) 300mV/μs 3MHz 68mA 2 ±2.75V,5.5V 70μV 0.1pA MSOP SMD mount
Analog DevicesMAX4249EUB+T
ROHS3Compliant EAR99 MAX4249 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 70muV 22000kHz

Descriptions

Descriptions of Analog Devices MAX4253EUB provided by its distributors.

OP Amp Dual GP R-R O/P ±2.75V/5.5V 10-Pin uMAX
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
OP AMP, LOW NOISE RRO/P, SMD, 4253; Amplifiers, No. of:2; Slew rate:0.3; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Operational; Bandwidth:3MHz; Base number:4253; IC Generic number:4253; Logic function number:4253; Operational amplifier features:Low Noise, Rail-to-Rail, Single Supply; Pins, No. of:10; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, input offset max:0.75mV; Voltage, supply +nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated