Analog Devices MAX4243ESD-T

Op Amp Dual Gp R-r I/o ±2.75V/5.5V 14-PIN SOIC N T/r
$ 1.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4243ESD-T.

_legacy Avnet

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4243ESD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 1.83
Stock
64,327
162,511
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
0.04 V/µs
0.04 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
14 µA
14 µA

Related Parts

Analog DevicesAD8277ARZ
ROHS3Compliant EAR99 AD8277 Tin (Sn) op amp amplifier circuit 8.75mm 200muA 200muV 0.55MHz
Texas InstrumentsTLV2783CD
Dual 1.8V IO, 8MHz Amplifier with Shutdown 14-SOIC 0 to 70
Texas InstrumentsTLV2783AID
Dual 1.8V RRIO, 8MHz Amplifier With Shutdown 14-SOIC -40 to 125
Analog DevicesMAX4127ESD
Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO14
Analog DevicesAD8277ARZ-R7
ROHS3Compliant EAR99 AD8277 Tape & Reel (TR) op amp buffer circuit 8.65mm 200muA 200muV 0.55MHz
Analog DevicesAD8277ARZ-RL
ROHS3Compliant EAR99 AD8277 Tape & Reel (TR) op amp buffer circuit 8.65mm 200muA 100muV 0.55MHz

Descriptions

Descriptions of Analog Devices MAX4243ESD-T provided by its distributors.

OP Amp Dual GP R-R I/O ±2.75V/5.5V 14-Pin SOIC N T/R
Non-RoHS Compliant R-PDSO-G14 TIN LEAD Tape & Reel (TR) op amp buffer circuit 8.65mm 0.015muA 5V 90kHz
IC OPAMP BEYOND THE RAIL 14-SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4243ESD+T
  • MAX4243ESDT