Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4193CPA

CMOS Micropower Step-UP Switching Regulator
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4193CPA.

_legacy Avnet

Datasheet14 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.24
$ 3.5
$ 3.5
Stock
177,479
95,233
95,233
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Switching Frequency
25 kHz
75 kHz
75 kHz
Min Input Voltage
16.5 V
-
-
Max Input Voltage
16.5 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
85 %
85 %
Synchronous Rectifier
No
No
No

Descriptions

Descriptions of Analog Devices MAX4193CPA provided by its distributors.

CMOS Micropower Step-UP Switching Regulator
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Boost No 25KHz Adjustable 1 18V(Switch) 2.4V 16.5V 2.4V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Conv DC-DC Single Step Up 8-Pin PDIP N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated