Analog Devices MAX4022EEE+

Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
$ 6.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4022EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-10.31%

CAD Models

Download Analog Devices MAX4022EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

Analog DevicesMAX4222EEE+T
High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable
Analog DevicesMAX4220EEE+
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 16-Pin QSOP / IC OPAMP VFB 200MHZ RRO 16QSOP
Analog DevicesMAX4019EEE+T
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
500MHz Rail-to-Rail Amplifier; QSOP16, SOIC16; Temp Range: -40° to 85°C
Rail-to-Rail, 3V~3.6V, 200MHz, QSOP-16, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.4mm
ISL59830IAZ, Video Driver 3-channel 6dB Maximum of 3.3 V 16-Pin QSOP

Descriptions

Descriptions of Analog Devices MAX4022EEE+ provided by its distributors.

Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 16-Pin QSOP Tube
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
5.5mA (x4 Ch), 600V/μs, 10nV/rtHz, 140MHz, Rail-to-Rail, 120mA, 3.15V, 11V, 4mV, 5.4μA, 200MHz Buffer, Voltage Feedback, QSOP-16, SMD, 1.55mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated