Analog Devices MAX4168EPD

Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP14
$ 2.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4168EPD.

_legacy Avnet

Datasheet17 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4168EPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLV2773IN
Dual 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 14-PDIP -40 to 125
Texas InstrumentsLMC6464BIN/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-PDIP -40 to 85
Analog DevicesICL7641ECPD+
IC OPAMP GP 1.4MHZ RRO 14DIP / Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP N
Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C
onsemiLM324AN
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14

Descriptions

Descriptions of Analog Devices MAX4168EPD provided by its distributors.

Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP14
OP Amp Dual 2V/us 2.7V to 6.5V 14-Pin PDIP
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
OP AMP, DUAL HIGH O/P RRI/O, 4168; No. of Amplifiers:2; Bandwidth:5MHz; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:4168; IC Generic Number:4168; Input Offset Voltage Max:0.27mV; Logic Function Number:4168; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Single Supply, Rail-to Rail Input/Output; Package / Case:DIP; Slew Rate:2V/µs; Supply Voltage + Nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated