Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4053ACEE

250-mA, Ultralow IQ, Fast Transient esponse, F Low-Dropout Linear egulator 4-DSBGA -40 to 125
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4053ACEE.

DigiKey

Datasheet19 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4053ACEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 5.386
$ 5.386
Stock
208,756
293,198
293,198
Authorized Distributors
1
4
4
Case/Package
QSOP
QSOP
QSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
16 V
16 V
Max Supply Current
100 nA
100 nA
100 nA
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
3
3
3
Number of Bits
8
-
-

Related Parts

Analog DevicesMAX4052AEEE+T
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581CEE+
Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581LEEE+
Analog Multiplexer Single 8:1 16-Pin QSOP / IC MULTIPLEXER 8X1 16QSOP
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16
Pb-Free Mux 8:1 +/-5V 60 Ohm 16Qsop, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL84581IAZ-T

Descriptions

Descriptions of Analog Devices MAX4053ACEE provided by its distributors.

250-mA, Ultralow IQ, Fast Transient esponse, F Low-Dropout Linear egulator 4-DSBGA -40 to 125
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch Triple SPDT 16-Pin QSOP
SPDT, 3 Func, 1 Channel, CMOS, PDSO16
IC SWITCH SPDT X 3 100OHM 16QSOP
IC MULTIPLEXER TRIPLE 2X1 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated