Analog Devices MAX393CPE

Through Hole Non-RoHS Compliant Obsolete DUAL Switch IC 72dB 9pF 9pF 300m Ohm 2pC
$ 1.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX393CPE.

Augswan

Datasheet13 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX393CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
Analog DevicesADM3202ANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
RenesasICL3232CPZ
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - PDIP-16
Analog DevicesADM3202AN
Low Power, +3.3 V, RS-232 Line Drivers/Receivers | IC TXRX DUAL RS-232 3.3V 16DIP
Analog DevicesMAX4518CPD+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX3232ECPE+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

Descriptions

Descriptions of Analog Devices MAX393CPE provided by its distributors.

Through Hole Non-RoHS Compliant Obsolete DUAL Switch IC 72dB 9pF 9pF 300m Ohm 2pC
Analog Switch Quad SPST 16-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SW SPST-NO/NCX4 35OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated