Analog Devices MAX368EPN

Fault-Protected Analog Multiplexer with Latch | IC MULTIPLEXER 8X1 18DIP
$ 13.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX368EPN.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.14
$ 9.81
$ 9.81
Stock
128,817
138,215
138,215
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
1 µs
1 µs
1 µs
Turn-On Delay Time
1.5 µs
1.5 µs
1.5 µs
Turn-Off Delay Time
1 µs
1 µs
1 µs
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX389CPN+
High-Voltage, Fault-Protected Analog Multiplexers
Analog DevicesMAX350CPN+
Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers
Analog DevicesMAX369CPN+
Analog Multiplexer Dual 4:1 18-Pin PDIP N / IC MULTIPLEXER DUAL 4X1 18DIP
Analog DevicesLT1280ACN#PBF
IC DRVR/RCVR 5V RS232 DUAL 18DIP / Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesLT1780IN#PBF
IC DVR/RCVR 5V RS232 DUAL 18-DIP / Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
RenesasICL3222CPZ
RoHS Compliant SCHMITT TRIGGER 2001 CMOS (Type) 70C 500kbps 300ns 4.95mm

Descriptions

Descriptions of Analog Devices MAX368EPN provided by its distributors.

Fault-Protected Analog Multiplexer with Latch | IC MULTIPLEXER 8X1 18DIP
Analog Multiplexer Single 8:1 18-Pin PDIP N
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated