Analog Devices MAX3243CUI

R-PDSO-G28 Tube RS232 EIA-232; TIA-232; V.24; V.28 interface transceiver 300mV 9.7mm 120Kbps 0C~70C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3243CUI.

Augswan

Datasheet7 pages0 years ago

DigiKey

Sierra IC

Alternate Parts

Price @ 1000
$ 4.92
$ 4.92
Stock
168,913
581,305
581,305
Authorized Distributors
0
6
6
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
235 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX3241EUI
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP
Analog DevicesMAX3243EUI
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 120Kbps 9.7mm 300mV
Analog DevicesMAX3241CUI
Non-RoHS Compliant Full Transceiver Surface Mount Transceiver 0C~70C 235Kbps 300mV
Analog DevicesADM3310EARUZ
Triple Transmitter Quint Receiver RS-232, 28-Pin TSSOP Tube
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3312EARUZ
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD

Descriptions

Descriptions of Analog Devices MAX3243CUI provided by its distributors.

R-PDSO-G28 Tube RS232 EIA-232; TIA-232; V.24; V.28 interface transceiver 300mV 9.7mm 120Kbps 0C~70C
IC TRANSCEIVER FULL 3/5 28TSSOP / 1μA Supply-Current, True +3V to +5.5V RS-232 Transceivers with AutoShutdown
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP
MICROCHIP - DSPIC30F5011-20I/PT - 16BIT MCU-DSP 20MHZ, SMD, 30F5011
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC TXRX RS232 TRUE SHTDN 28TSSOP
IC TRANSCEIVER FULL 3/5 28TSSOP
ISOLATED MODULE DC DC CONVERTER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated