Analog Devices MAX3221EAE

3-STATE INVERTED Full Duplex Non-RoHS Compliant Transceiver -40C~85C 3.3/5V 235Kbps 300ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3221EAE.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices MAX3221EAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 4.5
Stock
219,723
368,136
368,136
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
120 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX3221EEAE+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
MaxLinearSP3220EEA-L
SP3220E Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3221ECAE+T
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesMAX3226EEAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Analog Devices MAX3221EAE provided by its distributors.

3-STATE INVERTED Full Duplex Non-RoHS Compliant Transceiver -40C~85C 3.3/5V 235Kbps 300ns
Single Transmitter/Receiver RS-232 16-Pin SSOP
PLUS 3V TO PLUS 5.5V RS-232 TRANSCEIVER WITH AUTOSHUTDOWN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
IC TXRX RS232 120KBPS SD 16-SSOP
IC TRANSCEIVER FULL 1/1 16SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 3221EAE