Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3218CPP

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
$ 2.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3218CPP.

Augswan

Datasheet12 pages31 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.71
$ 3.47
Stock
129,185
134,852
Authorized Distributors
1
1
Case/Package
-
DIP
Number of Pins
-
20
Logic Function
-
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
2
Data Rate
-
120 kbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX3218CPP provided by its distributors.

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
1uA Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown™ | IC TXRS RS-232 W/SHTDWN 20-DIP
IC TRANSCEIVER FULL 2/2 20PDIP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated