Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3140EEI

Serial I/O Controller, 1 Channel(s), 0.029296875MBps, CMOS, PDSO28

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3140EEI.

_legacy Avnet

Datasheet36 pages27 years ago

Alternate Parts

Price @ 1000
$ 20.34
$ 20.34
Stock
36,907
2,526,344
2,526,344
Authorized Distributors
0
4
4
Case/Package
QSOP
-
-
Number of Pins
28
28
28
Number of Channels
1
1
1
Data Rate
29.296875 kbps
10 Mbps
10 Mbps
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-01-13
LTD Date2017-07-13

Related Parts

Analog DevicesMAX1031BCEG+
ADC Single SAR 300ksps 10-bit Serial 24-Pin QSOP
Analog DevicesMAX1028BCEP+
ADC Single SAR 300ksps 10-bit Serial 20-Pin QSOP
Analog DevicesAD8324JRQZ-REEL7
EAR99 AD8324 Tape & Reel (TR) SPI interface transceiver 3.47V 207mA 0.635mm 59dB
Analog DevicesMAX1029BCEP+
ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO20

Descriptions

Descriptions of Analog Devices MAX3140EEI provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.029296875MBps, CMOS, PDSO28
UART 1-CH 5V 28-Pin QSOP
IC UART SPI RS485/422 28-QSOP
SERIAL COMPATIBLE UART
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: HSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated