Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3111EENI

IC Txrx RS232 Spi Int-cap 28-DIP / RS232, RS485 Controller Spi, Uart Interface 28-PDIP

$ 7.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3111EENI.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.68
$ 5.36
Stock
129,376
93,255
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Number of Channels
-
-
Data Rate
250 kbps
250 kbps
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX3111ECNI
Non-RoHS Compliant DUAL Transceiver CMOS RS232, RS485 Controller 0C~70C 250kbps 600muA 34.795mm

Descriptions

Descriptions of Analog Devices MAX3111EENI provided by its distributors.

IC TXRX RS232 SPI INT-CAP 28-DIP / RS232, RS485 Controller SPI, UART Interface 28-PDIP
SPI/MICROWIRE-Compatible UART and ±15kV ESD-Protected RS-232 Transceivers with Internal Capacitors RS-232 3.3V 28-Pin PDIP
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated