What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX280EPA

5th Order, Zero DC Error, Lowpass Filter | IC FILTER 20KHZ LOWPASS 8DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX280EPA.

IHS

Datasheet14 pages22 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX280EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.365
$ 13.365
Stock
56,495
129,534
129,534
Authorized Distributors
0
4
4
Case/Package
DIP
-
-
Number of Pins
8
8
8
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
2.375 V
4.75 V
4.75 V
Max Supply Voltage
8 V
16 V
16 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-03-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Descriptions

Descriptions of Analog Devices MAX280EPA provided by its distributors.

5th Order, Zero DC Error, Lowpass Filter | IC FILTER 20KHZ LOWPASS 8DIP
Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Response Type: LOWPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated