What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX267AENG

Pin Programmable Universal and Bandpass Filters | IC FILTER 57KHZ BAND PASS 24DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX267AENG.

IHS

Datasheet28 pages13 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Alternate Parts

Price @ 1000
$ 24.775
$ 24.775
Stock
43,548
463,691
463,691
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
24
24
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
2.37 V
4.74 V
4.74 V
Max Supply Voltage
6.3 V
12.6 V
12.6 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Analog Devices MAX267AENG provided by its distributors.

Pin Programmable Universal and Bandpass Filters | IC FILTER 57KHZ BAND PASS 24DIP
Switched Capacitor Filter, 2 Func, Pin Programmable, Bandpass, CMOS, PDIP24
Active Filter Dual SW-CAP Band Pass 4th Order 57kHz 24-Pin PDIP N
IC FILTER BANDPASS PROG 24-DIP
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Response Type: BANDPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated