Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX239CNG

Non-RoHS Compliant SCHMITT TRIGGER Full Transceiver Transceiver 0C~70C 120Kbps 10000ns 30.545mm
$ 3.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX239CNG.

Newark

Datasheet38 pages15 years ago
Datasheet36 pages17 years ago
Datasheet36 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX239CNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RenesasHIN239CPZ
HIN239 Series 120 kbps +5V Powered RS-232 Transmitter/Receiver - PDIP-24
Analog DevicesMAX208ECNG+
Quad Transmitter/Receiver RS-232 24-Pin PDIP Tube
Analog DevicesMAX238CNG+
MAX238 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Analog DevicesMAX236CNG+
MAX236 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
RenesasICL3223CPZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Analog Devices MAX239CNG provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER Full Transceiver Transceiver 0C~70C 120Kbps 10000ns 30.545mm
TRANSCEIVER IC; Device Type:Transceiver; No. of Drivers:3; Supply Voltage Max:5V
IC TRANSCEIVER FULL 3/5 24DIP / MAX220–MAX249 +5V-Powered, Multichannel RS-232 Drivers/Receivers
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP N
+5V AND +12V PWRD, 3 RS-232 XMTTRS AND 5 RS-2<AZ
IC DRVR 7 SEG 3 1/2 DIGIT 40DIP
IC TRANSCEIVER FULL 3/5 24PDIP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated