Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX232AEPE

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 200kbps 1mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232AEPE.

Augswan

Datasheet38 pages15 years ago

DigiKey

LKR

Alternate Parts

Price @ 1000
$ 9.617
$ 9.617
Stock
107,238
289,988
289,988
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
-
-
Interface
RS-232
-
-
Number of Drivers
2
-
-
Number of Receivers
2
-
-
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices MAX232AEPE provided by its distributors.

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 200kbps 1mus
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
IC, TRANSCEIVER, DIP16, 232; Logic Device Type: -; Logic Case Style: -; No. of Pins: 16Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Auto
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated