What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX2265EUE+

RF Amp Chip Single Power Amp 849MHz 5V 16-Pin TSSOP EP
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2265EUE+.

_legacy Avnet

Datasheet15 pages25 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX2265EUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 5.2
Stock
50,425
46,960
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Frequency
-
849 MHz
P1dB
-
-
Gain
-
21 dB
Noise Figure
-
-
Test Frequency
-
836 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
90 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX2235EUP+
RF Amp Chip Single Power Amp 1GHz 5.5V 20-Pin TSSOP EP

Descriptions

Descriptions of Analog Devices MAX2265EUE+ provided by its distributors.

RF Amp Chip Single Power Amp 849MHz 5V 16-Pin TSSOP EP
824MHz~849MHz 21dB CDMA TSSOP-16-EP RF Amplifiers ROHS
NARROW BAND LOW POWER; Construction: COMPONENT; Maximum Operating Temperature: 85 Cel; Maximum Operating Frequency: 849 MHz; Terminal Finish: MATTE TIN; Gain: 24 dB;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated