What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX2235EUP+

RF Amp Chip Single Power Amp 1GHz 5.5V 20-Pin TSSOP EP
$ 4.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2235EUP+.

Newark

Datasheet8 pages24 years ago

Analog Devices

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices MAX2235EUP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2235EUP+.

Related Parts

Analog DevicesMAX2265EUE+
RF Amp Chip Single Power Amp 849MHz 5V 16-Pin TSSOP EP

Descriptions

Descriptions of Analog Devices MAX2235EUP+ provided by its distributors.

RF Amp Chip Single Power Amp 1GHz 5.5V 20-Pin TSSOP EP
MAX2235 Series 5.5 V 610 mA 1 W Autoramping Power Amplifier - TSSOP-20EP
+3.6V, 1W Autoramping Power Amplifier for 900MHz Applications
WIDE BAND MEDIUM POWER; Terminal Finish: MATTE TIN; Maximum Voltage Standing Wave Ratio: 1.5; Minimum Operating Frequency: 800 MHz; JESD-609 Code: e3; Construction: COMPONENT;
Ic, Power Amp, 900Mhz, 20Tssop; Supply Voltage Range:2.7V To 5.5V; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; Phthalates Compliant:To Berohs Compliant: Yes |Maxim Integrated/analog Devices MAX2235EUP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2235EUP+.