What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX2232EEE+

Tube MAX2232 Surface Mount ISM RF Amplifier 10dBm 2.7V~5.5V 23.9dB 800MHz~1GHz
$ 5.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2232EEE+.

Ciiva

Datasheet8 pages25 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Descriptions

Descriptions of Analog Devices MAX2232EEE+ provided by its distributors.

Tube MAX2232 Surface Mount ISM RF Amplifier 10dBm 2.7V~5.5V 23.9dB 800MHz~1GHz
RF Amp Chip Single Power Amp 928MHz 5.5V 16-Pin QSOP
900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control
800 MHz - 1000 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
Rf Amp, 23.9Db, 902-928Mhz, 5.5V, Qsop16; Frequency Min:902Mhz; Frequency Max:928Mhz; Gain:23.9Db; Noise Figure Typ:-; Rf Ic Case Style:Qsop; No. Of Pins:16Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2232EEE+
NARROW BAND MEDIUM POWER; JESD-609 Code: e3; Minimum Operating Temperature: -40 Cel; Maximum Operating Frequency: 1000 MHz; Minimum Operating Frequency: 800 MHz; Maximum Operating Temperature: 85 Cel;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated