Analog Devices MAX202ECSE

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 120Kbps 10mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX202ECSE.

Augswan

Datasheet26 pages16 years ago

_legacy Avnet

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX202ECSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.6
Stock
219,620
1,155,802
1,155,802
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesMAX232CWE+
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Analog DevicesMAX202CWE+T
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Analog DevicesMAX232CSE+T
MAX232 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N

Descriptions

Descriptions of Analog Devices MAX202ECSE provided by its distributors.

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 120Kbps 10mus
Dual Transmitter/Receiver RS-232, 16-Pin SOIC N Tube
PLUS OR MINUS 15KV ESD-PROTECTED, +5V RS-232 TRANSCEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC TXRX RS232 5V ESD-PROT SOIC-16 SMD
@ +/-_15KV ESD-PROTECT,+5V RS-232 TRANSCEIVE<AZ
IC TRANSCEIVER FULL 2/2 16SOIC
DRIVER RS232 MAX202ECSE ESD PROTECTED
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 202ECSE