Analog Devices MAX202CPE

MAXIM IC MAX202CPE RS-232 Line Transceiver 16-pin DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX202CPE.

Augswan

Datasheet23 pages11 years ago

_legacy Avnet

DigiKey

B+D Enterprises

CAD Models

Download Analog Devices MAX202CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.553
Stock
207,125
1,418,698
1,418,698
Authorized Distributors
0
6
6
Case/Package
-
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
2
2
Number of Receivers
-
2
2
Data Rate
-
230 kbps
230 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX202CPE provided by its distributors.

MAXIM IC MAX202CPE RS-232 Line Transceiver 16-pin DIP
PLUS 5V RS-232 TRANSCEIVER WITH 0.1MICRO FARAD EXTERNAL CAPACITORS Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP N
IC TRANSCEIVER RS232 5V 16-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX-202CPE
  • MAX202 CPE
  • MAX202CPE.