Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1880EUG+T

2.05 A Switching Regulator 1150 Khz Switching Freq-max PDSO24
$ 2.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1880EUG+T.

Augswan

Datasheet39 pages13 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1880EUG+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 2.64
$ 2.64
Stock
399,031
399,031
399,031
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
750 mA
750 mA
750 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
91 %
91 %
91 %
Synchronous Rectifier
-
-
-

Descriptions

Descriptions of Analog Devices MAX1880EUG+T provided by its distributors.

2.05 A SWITCHING REGULATOR 1150 kHz SWITCHING FREQ-MAX PDSO24
Conv DC-DC Single Step Up 2.7V to 5.5V 24-Pin TSSOP T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC REG CONV TFT LCD 4OUT 24TSSOP
Quad-Output TFT LCD DC-DC Converters with Buffer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1880EUG-T
  • MAX1880EUGT